
NJVMJD122T4G-VF01 | |
|---|---|
DigiKey Part Number | NJVMJD122T4G-VF01OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJVMJD122T4G-VF01 |
Description | TRANS NPN DARL 100V 8A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD122T4G-VF01 Models |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V |
Packaging Tape & Reel (TR) | Power - Max 1.75 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 4V @ 8A, 80mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD122T4G | onsemi | 20.140 | MJD122T4GOSCT-ND | 1,23000 € | Direct |
| NJVMJD122T4G | onsemi | 3.070 | NJVMJD122T4GOSCT-ND | 1,19000 € | Similar |
| MJD122T4 | STMicroelectronics | 32.709 | 497-2469-1-ND | 1,04000 € | Direct |




