
NJVMJD122T4G | |
|---|---|
DigiKey Part Number | NJVMJD122T4GOSTR-ND - Tape & Reel (TR) NJVMJD122T4GOSCT-ND - Cut Tape (CT) NJVMJD122T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD122T4G |
Description | TRANS NPN DARL 100V 8A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 4MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75800 € | 7,58 € |
| 100 | 0,50140 € | 50,14 € |
| 500 | 0,39098 € | 195,49 € |
| 1.000 | 0,35545 € | 355,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29902 € | 747,55 € |
| 5.000 | 0,27658 € | 1.382,90 € |
| 7.500 | 0,26515 € | 1.988,62 € |
| 12.500 | 0,25452 € | 3.181,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


