NIF9N05CLT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.387
Unit Price: 1,55000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.629
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.831
Unit Price: 1,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 358
Unit Price: 1,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,88000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIF9N05CLT1G

DigiKey Part Number
NIF9N05CLT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIF9N05CLT1G
Description
MOSFET N-CH 59V 2.6A SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NIF9N05CLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.6A
Packaging
Tape & Reel (TR)
Rds On (Typ)
107mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Over Voltage
Number of Outputs
1
Operating Temperature
-55°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-223 (TO-261)
Output Type
N-Channel
Package / Case
Voltage - Load
50.8V ~ 59.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8440ASTT1Gonsemi1.387NCV8440ASTT1GOSCT-ND1,55000 €Similar
IRFL110TRPBFVishay Siliconix0IRFL110PBFCT-ND2,01000 €Similar
STN3NF06LSTMicroelectronics13.629497-3177-1-ND1,45000 €Similar
STN4NF06LSTMicroelectronics3.831497-10315-1-ND1,14000 €Similar
ZXMN6A11GTADiodes Incorporated358ZXMN6A11GCT-ND1,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types