NHPM120T3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 9.276
Unit Price: 0,81000 €
Datasheet
Diode 200 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount Powermite
DO-216AA

NHPM120T3G

DigiKey Part Number
NHPM120T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHPM120T3G
Description
DIODE STANDARD 200V 1A POWERMITE
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
NHPM120T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
Powermite
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVHPM120T3Gonsemi9.276NRVHPM120T3GOSCT-ND0,81000 €Parametric Equivalent
Obsolete
Marketplace Stock: 11.980 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.980In Stock
Ships from Flip Electronics