


NRVHPM120T3G | |
|---|---|
DigiKey Part Number | NRVHPM120T3GOSTR-ND - Tape & Reel (TR) NRVHPM120T3GOSCT-ND - Cut Tape (CT) NRVHPM120T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHPM120T3G |
Description | DIODE STANDARD 200V 1A POWERMITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | NRVHPM120T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,33120 € | 33,12 € |
| 500 | 0,25396 € | 126,98 € |
| 1.000 | 0,22906 € | 229,06 € |
| 2.000 | 0,20810 € | 416,20 € |
| 5.000 | 0,18539 € | 926,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,15561 € | 1.867,32 € |
| 24.000 | 0,14518 € | 3.484,32 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

