NGTB75N60SWG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 320
Unit Price: 8,48000 €
Datasheet

Similar


IXYS
In Stock: 417
Unit Price: 6,06000 €
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 12,84000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,19000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,67290 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,71000 €
Datasheet
IGBT 600 V 100 A 595 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB75N60SWG

DigiKey Part Number
NGTB75N60SWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB75N60SWG
Description
IGBT 600V 100A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 100 A 595 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
310 nC
Packaging
Tube
Td (on/off) @ 25°C
110ns/270ns
Part Status
Obsolete
Test Condition
400V, 75A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
80 ns
Current - Collector (Ic) (Max)
100 A
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
200 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Package / Case
TO-247-3
Power - Max
595 W
Supplier Device Package
TO-247-3
Switching Energy
1.5mJ (on), 1mJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGTB75N65FL2WGonsemi320NGTB75N65FL2WGOS-ND8,48000 €Direct
IXGH36N60B3IXYS417IXGH36N60B3-ND6,06000 €Similar
IXXH50N60B3IXYS300IXXH50N60B3-ND12,84000 €Similar
IXXH50N60B3D1IXYS0IXXH50N60B3D1-ND14,19000 €Similar
IXXH50N60C3IXYS0IXXH50N60C3-ND4,67290 €Similar
Obsolete
Marketplace Stock: 894 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

894In Stock
Ships from Rochester Electronics, LLC