NGTB75N60FL2WG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 320
Unit Price: 9,90000 $
Datasheet

Similar


IXYS
In Stock: 435
Unit Price: 6,37000 $
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 13,46000 $
Datasheet

Similar


IXYS
In Stock: 582
Unit Price: 14,87000 $
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,74303 $
Datasheet

Similar


IXYS
In Stock: 250
Unit Price: 10,18000 $
Datasheet
IGBT Trench Field Stop 600 V 100 A 595 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB75N60FL2WG

DigiKey Part Number
NGTB75N60FL2WG-ND
Manufacturer
Manufacturer Product Number
NGTB75N60FL2WG
Description
IGBT TRENCH FS 600V 100A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 100 A 595 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB75N60FL2WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
100 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Power - Max
595 W
Switching Energy
1.5mJ (on), 1mJ (off)
Input Type
Standard
Gate Charge
310 nC
Td (on/off) @ 25°C
110ns/270ns
Test Condition
400V, 75A, 10Ohm, 15V
Reverse Recovery Time (trr)
80 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable