NGTB60N60SWG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 419
Unit Price: 5,11000 €
Datasheet

Similar


IXYS
In Stock: 435
Unit Price: 5,48000 €
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 11,58000 €
Datasheet

Similar


IXYS
In Stock: 582
Unit Price: 12,80000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,37217 €
Datasheet

Similar


IXYS
In Stock: 292
Unit Price: 8,76000 €
Datasheet
IGBT Trench Field Stop 600 V 120 A 298 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB60N60SWG

DigiKey Part Number
NGTB60N60SWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB60N60SWG
Description
IGBT TRENCH FS 600V 120A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 120 A 298 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
240 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 60A
Power - Max
298 W
Switching Energy
1.41mJ (on), 600µJ (off)
Input Type
Standard
Gate Charge
173 nC
Td (on/off) @ 25°C
87ns/180ns
Test Condition
400V, 60A, 10Ohm, 15V
Reverse Recovery Time (trr)
76 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 290 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

290In Stock
Ships from Rochester Electronics, LLC