Similar
Similar
Similar
Similar
Similar

NGTB50N60L2WG | |
|---|---|
DigiKey Part Number | NGTB50N60L2WG-ND |
Manufacturer | |
Manufacturer Product Number | NGTB50N60L2WG |
Description | IGBT TRENCH FS 600V 100A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 100 A 500 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB50N60L2WG Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 310 nC |
Packaging Tube | Td (on/off) @ 25°C 110ns/270ns |
Part Status Obsolete | Test Condition 400V, 50A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 67 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 100 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 50A | Supplier Device Package TO-247-3 |
Power - Max 500 W | Base Product Number |
Switching Energy 800µJ (on), 600µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXGH36N60B3 | IXYS | 431 | IXGH36N60B3-ND | 6,01000 € | Similar |
| IXXH50N60B3 | IXYS | 300 | IXXH50N60B3-ND | 12,74000 € | Similar |
| IXXH50N60B3D1 | IXYS | 582 | IXXH50N60B3D1-ND | 14,07000 € | Similar |
| IXXH50N60C3 | IXYS | 0 | IXXH50N60C3-ND | 4,63580 € | Similar |
| IXXH50N60C3D1 | IXYS | 190 | IXXH50N60C3D1-ND | 9,63000 € | Similar |





