
NE592N14 | |
|---|---|
DigiKey Part Number | NE592N14-ND |
Manufacturer | |
Manufacturer Product Number | NE592N14 |
Description | IC AMP GENERAL PURPOSE 14DIP |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NE592N14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Standard (General Purpose) | |
Output Type | Differential | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


