Video Amp, 1 Differential 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA733CN

DigiKey Part Number
296-11105-5-ND
Manufacturer
Manufacturer Product Number
UA733CN
Description
IC AMP DIFFERENTIAL 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 1 Differential 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UA733CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Differential
Output Type
Differential
Number of Circuits
1
Slew Rate
-
Current - Supply
16 mA
Current - Output / Channel
3.6 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,20500 €12,05 €
251,09600 €27,40 €
1000,97700 €97,70 €
2500,92020 €230,05 €
5000,88596 €442,98 €
1.0000,85775 €857,75 €
2.5000,82799 €2.069,97 €
5.0000,81005 €4.050,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €