NE592D8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7
Unit Price: 3,25000 €
Datasheet

Direct


Texas Instruments
In Stock: 411
Unit Price: 2,76000 €
Datasheet
Video Amp, 1 Standard (General Purpose) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE592D8

DigiKey Part Number
NE592D8-ND
Manufacturer
Manufacturer Product Number
NE592D8
Description
IC AMP GENERAL PURPOSE 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Standard (General Purpose) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE592D8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Standard (General Purpose)
Output Type
Differential
Number of Circuits
1
Slew Rate
-
Current - Supply
18 mA
Current - Output / Channel
10 mA
Voltage - Supply, Single/Dual (±)
±3V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types