
TL592B-8DR | |
|---|---|
DigiKey Part Number | 296-48684-2-ND - Tape & Reel (TR) 296-48684-1-ND - Cut Tape (CT) 296-48684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL592B-8DR |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL592B-8DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Differential | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07200 € | 20,72 € |
| 25 | 1,89960 € | 47,49 € |
| 100 | 1,70880 € | 170,88 € |
| 250 | 1,61788 € | 404,47 € |
| 500 | 1,59322 € | 796,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47046 € | 3.676,15 € |
| 5.000 | 1,44178 € | 7.208,90 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |



