
NE5532AD8R2G | |
|---|---|
DigiKey Part Number | NE5532AD8R2GOSTR-ND - Tape & Reel (TR) NE5532AD8R2GOSCT-ND - Cut Tape (CT) NE5532AD8R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532AD8R2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532AD8R2G Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 1,05200 € | 26,30 € |
| 100 | 0,93740 € | 93,74 € |
| 250 | 0,88272 € | 220,68 € |
| 500 | 0,84970 € | 424,85 € |
| 1.000 | 0,84770 € | 847,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77071 € | 1.926,78 € |
| 5.000 | 0,75393 € | 3.769,65 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


