Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5230N

DigiKey Part Number
NE5230N-ND
Manufacturer
Manufacturer Product Number
NE5230N
Description
IC OPAMP LOW VOLTAGE 8-DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
1.1mA
Packaging
Tube
Current - Output / Channel
32 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
0.25V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
600 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
40 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 646 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

646In Stock
Ships from Rochester Electronics, LLC