NDS8410A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.125
Unit Price: 0,91000 €
Datasheet

Similar


Infineon Technologies
In Stock: 176
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 432
Unit Price: 0,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,44688 €
Datasheet

Similar


Vishay Siliconix
In Stock: 26
Unit Price: 1,08000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 870
Unit Price: 1,90000 €
Datasheet
N-Channel 30 V 10.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 10.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

NDS8410A

DigiKey Part Number
NDS8410A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS8410A
Description
MOSFET N-CH 30V 10.8A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 10.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NDS8410A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable