Similar
Similar



NDD03N80ZT4G | |
|---|---|
DigiKey Part Number | NDD03N80ZT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDD03N80ZT4G |
Description | MOSFET N-CH 800V 2.9A DPAK-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.9A (Tc) 96W (Tc) Surface Mount DPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDD03N80ZT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-3 | |
Package / Case | ||
Base Product Number |




