Image for NDC10170A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDC10170A

DigiKey Part Number
488-NDC10170A-ND
Manufacturer
Manufacturer Product Number
NDC10170A
Description
DIODE SIL CARB 1700V 10A WAFER
Customer Reference
Detailed Description
Diode 1700 V 10A Surface Mount Wafer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
40 µA @ 1700 V
Part Status
Discontinued at DigiKey
Capacitance @ Vr, F
856pF @ 1V, 100kHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1700 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
Wafer
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.