NDB7060L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.988
Unit Price: 2,18000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20.221
Unit Price: 2,34000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,49097 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.381
Unit Price: 1,87000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 920
Unit Price: 2,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 530
Unit Price: 2,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.287
Unit Price: 2,11000 €
Datasheet
N-Channel 60 V 75A (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 75A (Tc) Surface Mount TO-263 (D2PAK)
TO-263

NDB7060L

DigiKey Part Number
NDB7060LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDB7060L
Description
MOSFET N-CH 60V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
15mOhm @ 37.5A, 5V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Packaging
Tape & Reel (TR)
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 5 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
TO-263 (D2PAK)
Drain to Source Voltage (Vdss)
60 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK7613-60E,118Nexperia USA Inc.3.9881727-7250-1-ND2,18000 €Similar
IRFZ48NSTRLPBFInfineon Technologies20.221IRFZ48NSTRLPBFCT-ND2,34000 €Similar
IXTA70N075T2IXYS0IXTA70N075T2-ND1,49097 €Similar
PSMN015-60BS,118Nexperia USA Inc.16.3811727-7207-1-ND1,87000 €Similar
RSJ400N06FRATLRohm Semiconductor920RSJ400N06FRATLCT-ND2,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes