
NCV887601D1R2G | |
|---|---|
DigiKey Part Number | NCV887601D1R2GOSTR-ND - Tape & Reel (TR) NCV887601D1R2GOSCT-ND - Cut Tape (CT) NCV887601D1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV887601D1R2G |
Description | IC REG CTRLR BOOST 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV887601D1R2G Models |
Category | Duty Cycle (Max) 83% |
Manufacturer onsemi | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 2V ~ 40V | Base Product Number |
Frequency - Switching 170kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,30900 € | 13,09 € |
| 25 | 1,19240 € | 29,81 € |
| 100 | 1,06460 € | 106,46 € |
| 250 | 1,00364 € | 250,91 € |
| 500 | 0,96928 € | 484,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87836 € | 2.195,90 € |
| 5.000 | 0,85968 € | 4.298,40 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


