
NCV887601BSTGEVB | |
|---|---|
DigiKey Part Number | NCV887601BSTGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV887601BSTGEVB |
Description | EVAL BOARD FOR NCV887601 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NCV887601 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.6A |
Manufacturer onsemi | Voltage - Input 2.6V ~ 45V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 440kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCV887601 |
Voltage - Output 6.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,32000 € | 106,32 € |
| Unit Price without VAT: | 106,32000 € |
|---|---|
| Unit Price with VAT: | 126,52080 € |


