
NCV8711BMTW330TBG | |
|---|---|
DigiKey Part Number | 488-NCV8711BMTW330TBGTR-ND - Tape & Reel (TR) 488-NCV8711BMTW330TBGCT-ND - Cut Tape (CT) 488-NCV8711BMTW330TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8711BMTW330TBG |
Description | IC REG LINEAR 3.3V 100MA 6-WDFNW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8711BMTW330TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,33960 € | 8,49 € |
| 100 | 0,29630 € | 29,63 € |
| 250 | 0,27568 € | 68,92 € |
| 500 | 0,26326 € | 131,63 € |
| 1.000 | 0,25303 € | 253,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24040 € | 721,20 € |
| 6.000 | 0,23421 € | 1.405,26 € |
| 9.000 | 0,23111 € | 2.079,99 € |
| 15.000 | 0,22768 € | 3.415,20 € |
| 21.000 | 0,22568 € | 4.739,28 € |
| 30.000 | 0,22375 € | 6.712,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


