
RPL-10-CT | |
|---|---|
DigiKey Part Number | 945-RPL-10-CT-ND |
Manufacturer | |
Manufacturer Product Number | RPL-10-CT |
Description | 10A DC/DC-CONVERTER 'INNOLINE' S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 4V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPL-10-CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 29-PowerBFLGA Module | |
Size / Dimension | 0.28" L x 0.28" W x 0.17" H (7.0mm x 7.0mm x 4.4mm) | |
Supplier Device Package | 29-LGA (7x7) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 5 | 10,47400 € | 52,37 € |
| 10 | 10,30400 € | 103,04 € |
| 25 | 10,08400 € | 252,10 € |
| 50 | 9,92020 € | 496,01 € |
| 100 | 9,75890 € | 975,89 € |
| 250 | 9,54928 € | 2.387,32 € |
| 500 | 9,39356 € | 4.696,78 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,94720 € |

