Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




NCV8703SN33T1G | |
|---|---|
DigiKey Part Number | NCV8703SN33T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8703SN33T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8703SN33T1G Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8164ASN330T1G | onsemi | 3.472 | 488-NCV8164ASN330T1GCT-ND | 0,44000 € | Similar |
| LP5907MFX-3.3/NOPB | Texas Instruments | 0 | 296-38557-1-ND | 0,50000 € | Similar |
| LP5907QMFX-3.3Q1 | Texas Instruments | 20.361 | 296-40365-1-ND | 0,58000 € | Similar |
| LP5951MF-3.3/NOPB | Texas Instruments | 1.075 | LP5951MF-3.3/NOPBCT-ND | 0,88000 € | Similar |
| LP5951MFX-3.3/NOPB | Texas Instruments | 3.734 | 296-47807-1-ND | 0,57000 € | Similar |






