Direct




NCV8668ABPD50R2G | |
|---|---|
DigiKey Part Number | NCV8668ABPD50R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8668ABPD50R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8668ABPD50R2G Models |
Category | Current - Supply (Max) 44 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset, Watchdog |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.6V @ 150mA | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 43 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8768CPD50ABR2G | onsemi | 0 | 488-NCV8768CPD50ABR2GCT-ND | 2,34000 € | Direct |


