NCV8768CPD50ABR2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.470
Unit Price: 1,33000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8768CPD50ABR2G

DigiKey Part Number
488-NCV8768CPD50ABR2GTR-ND - Tape & Reel (TR)
488-NCV8768CPD50ABR2GCT-ND - Cut Tape (CT)
488-NCV8768CPD50ABR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8768CPD50ABR2G
Description
IC REG LINEAR 5V 150MA 14-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,81415 €2.035,38 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,82030 €