Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-WDFNW (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8187AMTWADJTAG

DigiKey Part Number
488-NCV8187AMTWADJTAGTR-ND - Tape & Reel (TR)
488-NCV8187AMTWADJTAGCT-ND - Cut Tape (CT)
488-NCV8187AMTWADJTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8187AMTWADJTAG
Description
IC REG LIN POS ADJ 1.2A 6-WDFNW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-WDFNW (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.495V @ 1.2A
Current - Output
Current - Quiescent (Iq)
45 µA
PSRR
75dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFNW (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,57900 €5,79 €
250,52160 €13,04 €
1000,45880 €45,88 €
2500,42876 €107,19 €
5000,41068 €205,34 €
1.0000,39765 €397,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36641 €1.099,23 €
6.0000,35768 €2.146,08 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €