Parametric Equivalent



NCV8164CMLADJTCG | |
|---|---|
DigiKey Part Number | 488-NCV8164CMLADJTCGTR-ND - Tape & Reel (TR) 488-NCV8164CMLADJTCGCT-ND - Cut Tape (CT) 488-NCV8164CMLADJTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164CMLADJTCG |
Description | IC REG LIN POS ADJ 300MA 8-DFNW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,67560 € | 16,89 € |
| 100 | 0,59740 € | 59,74 € |
| 250 | 0,56008 € | 140,02 € |
| 500 | 0,53756 € | 268,78 € |
| 1.000 | 0,51903 € | 519,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49614 € | 1.488,42 € |
| 6.000 | 0,48493 € | 2.909,58 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


