


NCV8164ASNADJT1G | |
|---|---|
DigiKey Part Number | 488-NCV8164ASNADJT1GTR-ND - Tape & Reel (TR) 488-NCV8164ASNADJT1GCT-ND - Cut Tape (CT) 488-NCV8164ASNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164ASNADJT1G |
Description | IC REG LIN POS ADJ 300MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 5-TSOP |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28680 € | 7,17 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,23164 € | 57,91 € |
| 500 | 0,22088 € | 110,44 € |
| 1.000 | 0,21204 € | 212,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19524 € | 585,72 € |
| 6.000 | 0,19005 € | 1.140,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

