
NCV8164AMTW280TAG | |
|---|---|
DigiKey Part Number | 488-NCV8164AMTW280TAGTR-ND - Tape & Reel (TR) 488-NCV8164AMTW280TAGCT-ND - Cut Tape (CT) 488-NCV8164AMTW280TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164AMTW280TAG |
Description | IC REG LINEAR 2.8V 300MA 6-WDFNW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33600 € | 8,40 € |
| 100 | 0,29300 € | 29,30 € |
| 250 | 0,27260 € | 68,15 € |
| 500 | 0,26030 € | 130,15 € |
| 1.000 | 0,25013 € | 250,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23067 € | 692,01 € |
| 6.000 | 0,22470 € | 1.348,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

