Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFNW (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8164AMTW110TAG

DigiKey Part Number
488-NCV8164AMTW110TAGTR-ND - Tape & Reel (TR)
488-NCV8164AMTW110TAGCT-ND - Cut Tape (CT)
488-NCV8164AMTW110TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8164AMTW110TAG
Description
IC REG LINEAR 1.1V 300MA 6-WDFNW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFNW (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8164AMTW110TAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
83dB ~ 61dB (100Hz ~ 100kHz)
Mfr
Control Features
Enable, Power Good, Soft Start
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Max)
5.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.1V
Supplier Device Package
6-WDFNW (2x2)
Current - Output
Base Product Number
Current - Quiescent (Iq)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Factory Stock: 48.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37500 €3,75 €
250,33600 €8,40 €
1000,29300 €29,30 €
2500,27260 €68,15 €
5000,26030 €130,15 €
1.0000,25013 €250,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23067 €692,01 €
6.0000,22470 €1.348,20 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €