Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFNW (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8164AML150TCG

DigiKey Part Number
488-NCV8164AML150TCGTR-ND - Tape & Reel (TR)
488-NCV8164AML150TCGCT-ND - Cut Tape (CT)
488-NCV8164AML150TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8164AML150TCG
Description
IC REG LINEAR 1.5V 300MA 8-DFNW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.315V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
83dB ~ 61dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFNW (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 42.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39800 €3,98 €
250,35680 €8,92 €
1000,31140 €31,14 €
2500,28980 €72,45 €
5000,27680 €138,40 €
1.0000,26609 €266,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24549 €736,47 €
6.0000,23921 €1.435,26 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €