Current Sense Amplifier 1 Circuit Push-Pull 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7041DM3G014R2G

DigiKey Part Number
488-NCV7041DM3G014R2GTR-ND - Tape & Reel (TR)
488-NCV7041DM3G014R2GCT-ND - Cut Tape (CT)
488-NCV7041DM3G014R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7041DM3G014R2G
Description
CURRENT SENSE AMPLIFIER, 80V COM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
1V/µs
Gain Bandwidth Product
100 kHz
-3db Bandwidth
80 kHz
Current - Input Bias
200 µA
Voltage - Input Offset
100 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.970
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,98500 €9,85 €
250,89320 €22,33 €
1000,79330 €79,33 €
2500,74564 €186,41 €
5000,71694 €358,47 €
1.0000,71024 €710,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,63862 €2.554,48 €
8.0000,62582 €5.006,56 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €