Parametric Equivalent
Parametric Equivalent




NCV4294CSN50T1G | |
|---|---|
DigiKey Part Number | 488-NCV4294CSN50T1GTR-ND - Tape & Reel (TR) 488-NCV4294CSN50T1GCT-ND - Cut Tape (CT) 488-NCV4294CSN50T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4294CSN50T1G |
Description | IC REG LINEAR 5V 30MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38080 € | 9,52 € |
| 100 | 0,33270 € | 33,27 € |
| 250 | 0,30984 € | 77,46 € |
| 500 | 0,29610 € | 148,05 € |
| 1.000 | 0,28476 € | 284,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26288 € | 788,64 € |
| 6.000 | 0,25622 € | 1.537,32 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



