



NCV4295CSN50T1G | |
|---|---|
DigiKey Part Number | 488-NCV4295CSN50T1GTR-ND - Tape & Reel (TR) 488-NCV4295CSN50T1GCT-ND - Cut Tape (CT) 488-NCV4295CSN50T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4295CSN50T1G |
Description | IC REG LINEAR 5V 30MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30800 € | 7,70 € |
| 100 | 0,26830 € | 26,83 € |
| 250 | 0,24928 € | 62,32 € |
| 500 | 0,23788 € | 118,94 € |
| 1.000 | 0,22844 € | 228,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21049 € | 631,47 € |
| 6.000 | 0,20497 € | 1.229,82 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

