NCV4279BDWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1
Unit Price: 1,49000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4279BDWR2G

DigiKey Part Number
NCV4279BDWR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV4279BDWR2G
Description
IC REG LINEAR 5V 150MA 20-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV4279BDWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
19 µA
Mfr
Current - Supply (Max)
125 µA
Packaging
Tape & Reel (TR)
Control Features
Reset
Part Status
Obsolete
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
20-SOIC (0.295", 7.50mm Width)
Voltage Dropout (Max)
0.6V @ 150mA
Supplier Device Package
20-SOIC
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4979MD013TRSTMicroelectronics1497-11646-1-ND1,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes