


L4979MD013TR | |
|---|---|
DigiKey Part Number | 497-11646-2-ND - Tape & Reel (TR) 497-11646-1-ND - Cut Tape (CT) 497-11646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4979MD013TR |
Description | IC REG LINEAR 5V 150MA 20-SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L4979MD013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97560 € | 24,39 € |
| 100 | 0,86810 € | 86,81 € |
| 250 | 0,81688 € | 204,22 € |
| 500 | 0,78602 € | 393,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64891 € | 648,91 € |
| 2.000 | 0,63057 € | 1.261,14 € |
| 3.000 | 0,62138 € | 1.864,14 € |
| 5.000 | 0,61121 € | 3.056,05 € |
| 7.000 | 0,60526 € | 4.236,82 € |
| 10.000 | 0,59954 € | 5.995,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

