NCV33202VDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.735
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 338
Unit Price: 1,60075 €
Datasheet

Similar


Texas Instruments
In Stock: 5.377
Unit Price: 1,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.681
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.458
Unit Price: 3,79000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV33202VDR2

DigiKey Part Number
NCV33202VDR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV33202VDR2
Description
IC OPAMP DUAL R-R LOW VOLT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV33202VDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
8 mV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.013 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.013In Stock
Ships from Rochester Electronics, LLC