
NCV33202DMR2G | |
|---|---|
DigiKey Part Number | NCV33202DMR2GOSTR-ND - Tape & Reel (TR) NCV33202DMR2GOSCT-ND - Cut Tape (CT) NCV33202DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33202DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV33202DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,33640 € | 8,41 € |
| 100 | 0,29360 € | 29,36 € |
| 250 | 0,27304 € | 68,26 € |
| 500 | 0,26068 € | 130,34 € |
| 1.000 | 0,25051 € | 250,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22840 € | 913,60 € |
| 8.000 | 0,22290 € | 1.783,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

