
NCV33202DMR2G | |
|---|---|
DigiKey Part Number | NCV33202DMR2GOSTR-ND - Tape & Reel (TR) NCV33202DMR2GOSCT-ND - Cut Tape (CT) NCV33202DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33202DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV33202DMR2G Models |
Category | Current - Supply 900µA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.25 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 80 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 8 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,33640 € | 8,41 € |
| 100 | 0,29360 € | 29,36 € |
| 250 | 0,27304 € | 68,26 € |
| 500 | 0,26068 € | 130,34 € |
| 1.000 | 0,25051 € | 250,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22840 € | 913,60 € |
| 8.000 | 0,22290 € | 1.783,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


