
NCV33074ADTBR2G | |
|---|---|
DigiKey Part Number | NCV33074ADTBR2GOSTR-ND - Tape & Reel (TR) NCV33074ADTBR2GOSCT-ND - Cut Tape (CT) NCV33074ADTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33074ADTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV33074ADTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56200 € | 14,05 € |
| 100 | 0,49540 € | 49,54 € |
| 250 | 0,46348 € | 115,87 € |
| 500 | 0,44428 € | 222,14 € |
| 1.000 | 0,42846 € | 428,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41175 € | 1.029,38 € |
| 5.000 | 0,40168 € | 2.008,40 € |
| 7.500 | 0,39664 € | 2.974,80 € |
| 12.500 | 0,39105 € | 4.888,12 € |
| 17.500 | 0,38779 € | 6.786,33 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




