NCV2904DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.022
Unit Price: 0,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.577
Unit Price: 2,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.639
Unit Price: 2,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,39348 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: 4,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,34963 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.209
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.427
Unit Price: 0,12000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.987
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.715
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.564
Unit Price: 0,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 138.698
Unit Price: 1,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Similar


STMicroelectronics
In Stock: 911
Unit Price: 0,93000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2904DR2

DigiKey Part Number
NCV2904DR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV2904DR2
Description
IC OPAMP DUAL SGL SUPP LP 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
45 nA
Base Product Number
Voltage - Input Offset
7 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (69)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV2904DR2Gonsemi3.022NCV2904DR2GOSCT-ND0,25000 €Similar
ADA4062-2ARZAnalog Devices Inc.1.577505-ADA4062-2ARZ-ND2,63000 €Similar
ADA4062-2ARZ-R7Analog Devices Inc.12.639ADA4062-2ARZ-R7CT-ND2,63000 €Similar
ADA4062-2ARZ-RLAnalog Devices Inc.0ADA4062-2ARZ-RLTR-ND1,39348 €Similar
ADA4062-2BRZAnalog Devices Inc.45ADA4062-2BRZ-ND4,13000 €Similar
Obsolete
Marketplace Stock: 39.711 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.711In Stock
Ships from Rochester Electronics, LLC