NCV2903VDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.438
Unit Price: 0,22000 €
Datasheet

Direct


STMicroelectronics
In Stock: 20.481
Unit Price: 0,30000 €
Datasheet

Direct


STMicroelectronics
In Stock: 4.602
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.705
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.365
Unit Price: 0,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.762
Unit Price: 1,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.949
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 958
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.379
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.464
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 66.127
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 154
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.930
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.826
Unit Price: 0,67000 €
Datasheet
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2903VDR2G

DigiKey Part Number
NCV2903VDR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV2903VDR2G
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV2903VDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes