NCV2575D2T-12G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 790
Unit Price: 1,82000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.007
Unit Price: 2,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 131
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.143
Unit Price: 6,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 738
Unit Price: 5,32000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2575D2T-12G

DigiKey Part Number
NCV2575D2T-12G-ND
Manufacturer
Manufacturer Product Number
NCV2575D2T-12G
Description
IC REG BUCK 12V 1A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
NCV2575D2T-12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.700In Stock
Ships from Rochester Electronics, LLC