
LM2575-12WU-TR | |
|---|---|
DigiKey Part Number | 150-LM2575-12WU-TR-ND - Tape & Reel (TR) 150-LM2575-12WU-TRCT-ND - Cut Tape (CT) 150-LM2575-12WU-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575-12WU-TR |
Description | IC REG BUCK 12V 1A TO263-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2596S-12/NOPB | Texas Instruments | 1.706 | LM2596S-12/NOPB-ND | 6,71000 € | Similar |
| LM2596SX-12/NOPB | Texas Instruments | 1.210 | LM2596SX-12/NOPBCT-ND | 5,29000 € | Similar |
| NCV2575D2T-12R4G | onsemi | 790 | 488-NCV2575D2T-12R4GCT-ND | 1,81000 € | Similar |
| TL2575-12IKTTR | Texas Instruments | 3.007 | 296-21495-1-ND | 2,78000 € | Similar |
| TL2575HV-12IKTTR | Texas Instruments | 72 | 296-21499-1-ND | 3,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 25 | 1,25840 € | 31,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,13941 € | 854,56 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

