


NCV21911SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCV21911SN2T1GTR-ND - Tape & Reel (TR) 488-NCV21911SN2T1GCT-ND - Cut Tape (CT) 488-NCV21911SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21911SN2T1G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV21911SN2T1G Models |
Category | Current - Supply 475µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 100 pA | Supplier Device Package 5-TSOP |
Voltage - Input Offset 1 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57400 € | 15,74 € |
| 25 | 1,43720 € | 35,93 € |
| 100 | 1,28750 € | 128,75 € |
| 250 | 1,21600 € | 304,00 € |
| 500 | 1,18410 € | 592,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06174 € | 3.185,22 € |
| 6.000 | 1,04091 € | 6.245,46 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |





