
OPA2131UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26244-2-ND - Tape & Reel (TR) 296-26244-1-ND - Cut Tape (CT) 296-26244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2131UA/2K5 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2131UA/2K5 Models |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,85200 € | 38,52 € |
| 25 | 3,55720 € | 88,93 € |
| 100 | 3,23300 € | 323,30 € |
| 250 | 3,10784 € | 776,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,82778 € | 7.069,45 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

