Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail 10-Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV21671DM100R2G

DigiKey Part Number
488-NCV21671DM100R2GTR-ND - Tape & Reel (TR)
488-NCV21671DM100R2GCT-ND - Cut Tape (CT)
488-NCV21671DM100R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21671DM100R2G
Description
VOLTAGE OUTPUT CURRENT SHUNT MON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail 10-Micro
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.3V/µs
-3db Bandwidth
20 kHz
Current - Input Bias
29 µA
Voltage - Input Offset
1 µV
Current - Supply
45µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-Micro
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,02200 €10,22 €
250,92880 €23,22 €
1000,82530 €82,53 €
2500,77604 €194,01 €
5000,74632 €373,16 €
1.0000,74052 €740,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,66522 €2.660,88 €
8.0000,65198 €5.215,84 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €