
NCV21671DM050R2G | |
|---|---|
DigiKey Part Number | 488-NCV21671DM050R2GTR-ND - Tape & Reel (TR) 488-NCV21671DM050R2GCT-ND - Cut Tape (CT) 488-NCV21671DM050R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21671DM050R2G |
Description | VOLTAGE OUTPUT CURRENT SHUNT MON |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail 10-Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 29 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 45µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-Micro |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91720 € | 22,93 € |
| 100 | 0,81510 € | 81,51 € |
| 250 | 0,76640 € | 191,60 € |
| 500 | 0,73706 € | 368,53 € |
| 1.000 | 0,73131 € | 731,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65695 € | 2.627,80 € |
| 8.000 | 0,64387 € | 5.150,96 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

