
NCV20094DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20094DR2GTR-ND - Tape & Reel (TR) 488-NCV20094DR2GCT-ND - Cut Tape (CT) 488-NCV20094DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20094DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20094DR2G Models |
Category | Current - Supply 23µA (x4 Channels) |
Mfr | Current - Output / Channel 8.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.15V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,60000 € | 15,00 € |
| 100 | 0,52920 € | 52,92 € |
| 250 | 0,49540 € | 123,85 € |
| 500 | 0,47502 € | 237,51 € |
| 1.000 | 0,46305 € | 463,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42772 € | 1.069,30 € |
| 5.000 | 0,41737 € | 2.086,85 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

